Filter Your Search
1 - 5 of 5 results
|
5962-9085401HXA
Micropac Industries Inc
|
Check for Price | Obsolete | 20 mA | 1.9 V | 1 | YES | SURFACE MOUNT | 8 mA | 1.5 kV | HIGH RELIABILITY | SINGLE | 9 % | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 6 µs | 2 V | e0 | 125 °C | -55 °C | 1 | TIN LEAD | MICROPAC INDUSTRIES INC | HERMETIC SEALED, GULLWING, DIP-8 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | |||||||
|
5962-9085401HXA
Hewlett Packard Co
|
Check for Price | Transferred | 20 mA | 1 | 8 mA | 1.5 kV | 0.4 MBps | 0.0125 | OPEN COLLECTOR, HIGH RELIABILITY | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 2 V | 125 °C | -55 °C | 1 | HEWLETT PACKARD CO | HERMETIC SEALED, DIP-8 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | |||||||||||||
|
5962-9085401HXA
Broadcom Limited
|
Check for Price | Yes | Active | 20 mA | 1.9 V | 1 | YES | SURFACE MOUNT | 8 mA | 1.5 kV | 0.4 MBps | 0.0125 | HIGH RELIABILITY | COMPLEX | 9 % | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 6 µs | 2 V | 125 °C | -55 °C | 1 | BROADCOM INC | DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||
|
5962-9085401HXA
Agilent Technologies Inc
|
Check for Price | No | Transferred | 20 mA | 1.9 V | 1 | YES | SURFACE MOUNT | 8 mA | 1.5 kV | 0.4 MBps | 0.0125 | HIGH RELIABILITY | SINGLE | 9 % | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 6 µs | 2 V | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) - hot dipped | AGILENT TECHNOLOGIES INC | HERMETIC SEALED, GULLWING, DIP-8 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||
|
5962-9085401HXA
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 1.9 V | 1 | YES | SURFACE MOUNT | 8 mA | 1.5 kV | 0.4 MBps | 0.0125 | HIGH RELIABILITY | COMPLEX | 9 % | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 6 µs | 2 V | 125 °C | -55 °C | 1 | AVAGO TECHNOLOGIES INC | GULL WING, HERMETIC, CERAMIC, DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies |