Filter Your Search
1 - 2 of 2 results
|
5962-9068601QCA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 10.8 ns | 10.8 ns | 6 | 1 | NO | DIP | 50 pF | NO | OPEN-DRAIN | ACT | INVERTER | CMOS | 24 mA | 40 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
5962-9068601QCA
Defense Logistics Agency
|
Check for Price | No | Active | 5 V | 10.8 ns | 6 | 1 | NO | DIP | OPEN-DRAIN | ACT | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class Q | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-14 | unknown |