Parametric results for: 59628976602ra under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 59628976602ra
Select parts from the table below to compare.
Compare
Compare
5962-8976602RA
Pyramid Semiconductor Corporation
Check for Price Buy Active 5 V 5.1 ns 1 8 NO DIP 3-STATE FCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE; IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified 125 °C -55 °C MIL-STD-883 20 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.3365 mm PYRAMID SEMICONDUCTOR CORP DIP-20 compliant 8542.39.00.01
5962-8976602RA
QP Semiconductor
Check for Price Buy Transferred 5 V 5.1 ns 1 8 NO DIP 3-STATE FCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE; IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.3365 mm QP SEMICONDUCTOR INC DIP, unknown 8542.39.00.01 DIP 20
5962-8976602RA
Integrated Device Technology Inc
Check for Price Buy No No Obsolete 5 V 5.1 ns 5.1 ns 1 8 NO DIP 50 pF 3-STATE FCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE; IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V ENABLE LOW 48 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 1 125 °C -55 °C 240 38535Q/M;38534H;883B 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.3365 mm INTEGRATED DEVICE TECHNOLOGY INC DIP, DIP20,.3 not_compliant 8542.39.00.01 CDIP 20 CD20
5962-8976602RA
Teledyne e2v
Check for Price Buy Active 5 V 5.1 ns 5.1 ns 1 8 NO DIP 50 pF 3-STATE FCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE; IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V ENABLE LOW 48 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.3365 mm TELEDYNE E2V (UK) LTD DIP, DIP20,.3 compliant 8542.39.00.01 DIP 20