Filter Your Search
1 - 3 of 3 results
|
5962-8670101JA
Texas Instruments
|
Check for Price | No | Active | 5 V | 53 ns | 44 ns | 1 | 16 | NO | DIP | 50 pF | HCT | 4-LINE TO 16-LINE DECODER | CMOS | 2 ENABLE INPUTS | STANDARD | 4 mA | INVERTED | 160 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 4.91 mm | 15.24 mm | 31.75 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.6 | 24 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
5962-8670101JA
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 53 ns | 53 ns | 1 | NO | DIP | 50 pF | HCT | 4-LINE TO 16-LINE DECODER | CMOS | 2 ENABLE INPUTS | STANDARD | 4 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 31.75 mm | INTERSIL CORP | DIP | DIP, DIP24,.6 | 24 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
5962-8670101JA
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 53 ns | 1 | NO | DIP | HCT | 4-LINE TO 16-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | EAR99 | 8542.39.00.01 |