Filter Your Search
1 - 2 of 2 results
|
5962-8515508SA
AMD
|
Check for Price | No | Obsolete | 5 V | 30 ns | 12 | 8 | 8 | 4 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 20 MHz | 64 | MIXED | 5.5 V | 4.5 V | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DFP | FL20,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) - hot dipped | FLAT | 1.27 mm | DUAL | 6.731 mm | 13.0175 mm | 2.286 mm | ADVANCED MICRO DEVICES INC | DFP | DFP, FL20,.3 | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
5962-8515508SA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 30 ns | 12 | 8 | 8 | 4 | OT PLD | MIL-STD-883 | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | PAL-TYPE | 30 MHz | NO | NO | 64 | MIXED | 5.25 V | 4.75 V | R-GDFP-F20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DFP | FL20,.3 | RECTANGULAR | FLATPACK | TUBE | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 6.92 mm | 13.09 mm | 2.54 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL20,.3 | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |