Parametric results for: 59623812802VGA under Voltage References

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 59623812802vga
Select parts from the table below to compare.
Compare
Compare
5962-3812802VGA
Analog Devices Inc
Check for Price No No Active 10 V 9.99 V 10.01 V 15 V 4.5 V 30 V 1 NO NO ADDITIONAL PROGRAMMABLE OUTPUTS OF 7.5V, 5V, 2.5V AVAILABLE THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR MILITARY 0.14 % O-MBCY-X8 e0 Qualified 125 °C -55 °C MIL-PRF-38535 Class V 8 METAL BCY CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) UNSPECIFIED BOTTOM ANALOG DEVICES INC BCY METAL CAN, BCY-8 8 compliant EAR99 8542.39.00.01