Filter Your Search
1 - 2 of 2 results
|
5962-0824201HYA
Avago Technologies
|
Check for Price | No | No | Active | 3.6 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 25 mA | 1.5 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 3 V | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | HERMETIC SEALED, SMD, DIP-16 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||
|
5962-0824201HYA
Broadcom Limited
|
Check for Price | No | Active | 3.6 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 25 mA | 1.5 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 3 V | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | DIP-16 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs |