Filter Your Search
1 - 1 of 1 results
|
5962-0724801VFA
Texas Instruments
|
$273.8027 | Yes | No | Active | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | BIPOLAR | 12 µA | EIA-644; TIA-644 | 4 | 8 mA | TRUE | 8 ns | 25 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | MILITARY | R-GDFP-F16 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 16 | CERAMIC, GLASS-SEALED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 10.16 mm | 2.03 mm | 6.73 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 |