Parametric results for: 5962-9960601tua under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 59629960601tua
Select parts from the table below to compare.
Compare
Compare
5962-9960601TUA
Cobham Power Products
Check for Price Obsolete 4.1943 Mbit 8 512KX8 5 V 100 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDFP-F32 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class T 32 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK YES TIN LEAD FLAT 1.27 mm DUAL 3.048 mm 12.192 mm AEROFLEX PLAINVIEW DFP DFP, 32 unknown 3A001.A.2.C 8542.32.00.41
5962-9960601TUA
Cobham Semiconductor Solutions
Check for Price Obsolete 4.1943 Mbit 8 512KX8 5 V 100 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDFP-F32 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class T 32 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK YES TIN LEAD FLAT 1.27 mm DUAL 3.048 mm 12.192 mm AEROFLEX COLORADO SPRINGS DFP DFP, 32 unknown 3A001.A.2.C 8542.32.00.41