Parametric results for: 5962-9959101q2a under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 59629959101q2a
Select parts from the table below to compare.
Compare
Compare
5962-9959101Q2A
Texas Instruments
Check for Price Yes No Active 3.3 V 2 V 6 V 40 µA +2.93V 3 YES YES VOLTAGE SUPERVISOR 1 CMOS MILITARY S-CQCC-N20 e0 Qualified 125 °C -55 °C MIL-STD-883 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 8.89 mm 8.89 mm 2.03 mm TEXAS INSTRUMENTS INC QLCC CERAMIC, LCC-20 20 not_compliant EAR99 8542.39.00.01
5962-9959101Q2A
Defense Logistics Agency
Check for Price Active 3.3 V 2 V 6 V 3 YES NO VOLTAGE SUPERVISOR/RESET IC 1 MILITARY S-CQCC-N20 e0 Qualified 125 °C -55 °C MIL-PRF-38535 Class Q 20 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES TIN LEAD NO LEAD QUAD DEFENSE LOGISTICS AGENCY CERAMIC, LCC-20 unknown