Parametric results for: 5962-9958302qpx under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 59629958302qpx
Select parts from the table below to compare.
Compare
Compare
5962-9958302QPX
Texas Instruments
Check for Price Active 6 V 40 V 3.6 V 1.5 V 100 mA 6 V NO SINGLE 500 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 MILITARY R-GDIP-T8 e0 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 Class Q NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.6 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP, 8 compliant EAR99 8542.39.00.01