Filter Your Search
1 - 6 of 6 results
![]() |
5962-9957201NNX
AMD Xilinx
|
Check for Price | Obsolete | 2.5 V | 322970 | 1536 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class N | MILITARY | SQUARE | CMOS | 1536 CLBS, 322970 GATES | 2.625 V | 2.375 V | S-PBGA-B352 | Qualified | 125 °C | -55 °C | 352 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.7 mm | XILINX INC | BGA | LBGA, | 352 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
![]() |
5962-9957201NUX
AMD Xilinx
|
Check for Price | Obsolete | 2.5 V | 322970 | 1536 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class N | MILITARY | SQUARE | CMOS | 1536 CLBS, 322970 GATES | 2.625 V | 2.375 V | S-PBGA-B432 | Not Qualified | 125 °C | -55 °C | 432 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | 1.7 mm | XILINX INC | BGA | LBGA, | 432 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
![]() |
5962-9957201NNA
AMD Xilinx
|
Check for Price | No | No | Obsolete | 2.5 V | 260 | 260 | 6912 | 322970 | 1536 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class N | MILITARY | SQUARE | CMOS | 1536 CLBS, 322970 GATES | 2.625 V | 2.375 V | S-PBGA-B352 | Qualified | e0 | 125 °C | -55 °C | 352 | PLASTIC/EPOXY | LBGA | BGA352,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.7 mm | XILINX INC | BGA | PLASTIC, BGA-352 | 352 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||
![]() |
5962-9957201NTX
AMD Xilinx
|
Check for Price | Obsolete | 2.5 V | 322970 | 1536 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class N | MILITARY | SQUARE | CMOS | 1536 CLBS, 322970 GATES | 2.625 V | 2.375 V | S-PQFP-G240 | Qualified | 125 °C | -55 °C | 240 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | XILINX INC | QFP | FQFP, | 240 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
![]() |
5962-9957201NTB
AMD Xilinx
|
Check for Price | No | Obsolete | 2.5 V | 166 | 166 | 6912 | 322970 | 1536 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 | MILITARY | SQUARE | CMOS | 322970 GATES | 2.625 V | 2.375 V | S-PQFP-G240 | Qualified | e0 | 125 °C | -55 °C | 240 | PLASTIC/EPOXY | QFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | XILINX INC | QFP | PLASTIC, QFP-240 | 240 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||
![]() |
5962-9957201NUA
AMD Xilinx
|
Check for Price | No | Obsolete | 2.5 V | 316 | 316 | 6912 | 322970 | 1536 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 | MILITARY | SQUARE | CMOS | 322970 GATES | 2.625 V | 2.375 V | S-PBGA-B432 | Not Qualified | e0 | 125 °C | -55 °C | 432 | PLASTIC/EPOXY | LBGA | BGA432,31X31,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | 1.7 mm | XILINX INC | BGA | PLASTIC, BGA-432 | 432 | compliant | 3A001.A.2.C | 8542.39.00.01 |