Filter Your Search
1 - 3 of 3 results
|
5962-9865501QJA
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 340 ns | 83 ns | 1 | NO | DIP | 50 pF | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | 4 mA | TRUE | 6 V | 2 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP24,.6 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
5962-9865501QJA
Texas Instruments
|
Check for Price | No | Active | 4.5 V | 415 ns | 23 ns | 1 | 16 | NO | WDIP | 50 pF | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | 5.2 mA | TRUE | 160 µA | 6 V | 2 V | MILITARY | R-GDIP-T24 | Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE, WINDOW | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 4.91 mm | 15.24 mm | 31.75 mm | TEXAS INSTRUMENTS INC | WDIP, DIP24,.6 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 24 | ||||
|
5962-9865501QJA
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 340 ns | 1 | NO | DIP | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 |