Parametric results for: 5962-9858601QRA under Other Memory ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 59629858601qra
Select parts from the table below to compare.
Compare
Compare
5962-9858601QRA
SRI International Sarnoff
Check for Price Active 4.096 kbit 8 512X8 5 V 70 ns MEMORY CIRCUIT 1 512 512 words ASYNCHRONOUS 160 µA 5.5 V 4.5 V BICMOS MILITARY R-GDIP-T20 Qualified e0 125 °C -55 °C MIL-PRF-38535 Class Q 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL SRI INTERNATIONAL DIP DIP, DIP20,.3 20 unknown EAR99 8542.32.00.71