Parametric results for: 5962-9851503qca under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: 59629851503qca
Select parts from the table below to compare.
Compare
Compare
5962-9851503QCA
Texas Instruments
$5.0772 Yes No Active 6 mV 13 V/us 200 pA 11.2 mA 80 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 20 nA YES NO NO -18 V NO NO 5 V/us 18 V MILITARY 3000 15000 NO R-GDIP-T14 Qualified e0 86 dB 125 °C -55 °C MIL-PRF-38535 Class Q 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE TUBE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP CERAMIC, DIP-14 14 not_compliant EAR99 8542.39.00.01
5962-9851503QCA
Defense Logistics Agency
Check for Price Active 15 mV 13 V/us 50 nA 11.2 mA 80 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR NO -18 V 8 V/us 18 V MILITARY 4000 25000 R-GDIP-T14 Qualified e0 125 °C -55 °C MIL-PRF-38535 Class Q 14 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL DEFENSE LOGISTICS AGENCY CERAMIC, DIP-14 unknown