Filter Your Search
1 - 2 of 2 results
|
5962-9764201Q2A
Defense Logistics Agency
|
Check for Price | No | Active | 3.3 V | 15 ns | 4 | 2 | 1 | YES | QCCN | AHC | MULTIPLEXER | CMOS | TRUE | 5.5 V | 2 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, LCC-20 | unknown | ||||||||||||||
|
5962-9764201Q2A
Texas Instruments
|
Check for Price | Yes | No | Active | 3.3 V | 15 ns | 15 ns | 4 | 2 | 2 | 1 | YES | QCCN | 50 pF | AHC/VHC/H/U/V | MULTIPLEXER | CMOS | 8 mA | TRUE | 40 µA | 5.5 V | 2 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | CERAMIC, LCC-20 | not_compliant | QLCC | 20 | EAR99 | 8542.39.00.01 |