Filter Your Search
1 - 3 of 3 results
|
5962-9761001HXC
White Electronic Designs Corp
|
Check for Price | Transferred | 33.5544 Mbit | 16 | 64K | 2MX16 | 5 V | 150 ns | FLASH MODULE | YES | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5 V | YES | 500 µA | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | R-CDSO-G56 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 56 | CERAMIC, METAL-SEALED COFIRED | SSOP | SOP56,.6,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GOLD | GULL WING | 800 µm | DUAL | 4.06 mm | 23.625 mm | 12.955 mm | WHITE ELECTRONIC DESIGNS CORP | CERAMIC, FP-56 | unknown | ||||||
|
5962-9761001HXC
White Microelectronics
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 5 V | 150 ns | FLASH MODULE | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-G56 | Not Qualified | e4 | 125 °C | -55 °C | 56 | CERAMIC, METAL-SEALED COFIRED | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GOLD | GULL WING | 800 µm | DUAL | 4.06 mm | 23.625 mm | 12.955 mm | WHITE MICROELECTRONICS | CERAMIC, FP-56 | unknown | ||||||||||||||||
|
5962-9761001HXC
Microsemi Corporation
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 5 V | 150 ns | FLASH MODULE | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-G56 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 56 | CERAMIC, METAL-SEALED COFIRED | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GOLD | GULL WING | DUAL | 23.63 mm | 12.96 mm | MICROSEMI CORP | SSOP, | unknown | QFP | 56 | 3A001.A.2.C | 8542.32.00.51 |