Filter Your Search
1 - 1 of 1 results
|
5962-9760401Q2A
Texas Instruments
|
Check for Price | Yes | No | Active | 2.7 V | 5.4 ns | 4.4 ns | 4 | 2 | YES | QCCN | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 10 µA | 3.6 V | 2 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 |