Filter Your Search
1 - 2 of 2 results
|
5962-9760301Q2A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 mV | 0.5 V/us | 1.5 µA | 5 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | 200 nA | NO | NO | NO | -22 V | NO | NO | 22 V | MILITARY | 1000 | 50000 | NO | S-CQCC-N20 | Qualified | e0 | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
5962-9760301Q2A
Defense Logistics Agency
|
Check for Price | Active | 6 mV | 1.5 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 70 dB | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | DEFENSE LOGISTICS AGENCY | CERAMIC, LCC-20 | unknown |