Filter Your Search
1 - 6 of 6 results
|
5962-9758301Q2A
e2v technologies
|
Check for Price | No | Active | 5 V | 14 ns | 2 | 4 | YES | QCCN | MULTIPLEXER | TTL | 20 mA | 20 mA | MILITARY | S-XQCC-N20 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | TELEDYNE E2V (UK) LTD | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
5962-9758301Q2A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 14 ns | 14 ns | 2 | 4 | 1 | YES | QCCN | F/FAST | MULTIPLEXER | TTL | 20 mA | TRUE | 20 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | QLCC | CERAMIC, LCC-20 | 20 | ||||||||||||
|
5962-9758301Q2A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 14 ns | 12 ns | 2 | 4 | 1 | YES | QCCN | 50 pF | F/FAST | MULTIPLEXER | TTL | 20 mA | TRUE | 20 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | QLCC | CERAMIC, LCC-20 | 20 | EAR99 | |||
|
5962-9758301Q2A
QP Semiconductor
|
Check for Price | Transferred | MULTIPLEXER | Not Qualified | e0 | TIN LEAD | QP SEMICONDUCTOR INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
5962-9758301Q2A
Defense Logistics Agency
|
Check for Price | Active | 5 V | 14 ns | 2 | 4 | 1 | YES | QCCN | F/FAST | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | QUAD | DEFENSE LOGISTICS AGENCY | unknown | CERAMIC, LCC-20 | |||||||||||||||||||||
|
5962-9758301Q2A
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 14 ns | 14 ns | 2 | 4 | 1 | YES | QCCN | F/FAST | MULTIPLEXER | TTL | 20 mA | TRUE | 20 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | NOT APPLICABLE | 38535Q/M;38534H;883B | NOT APPLICABLE | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | unknown |