Filter Your Search
1 - 1 of 1 results
|
5962-9753502VPA
Analog Devices Inc
|
Check for Price | No | No | Active | 2 mV | 20 pA | 400 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 30 pA | YES | YES | NO | YES | -18 V | 1 V/us | 18 V | AUTOMOTIVE | 150000 | R-GDIP-T8 | Qualified | e0 | 76 dB | 125 °C | -40 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 |