Filter Your Search
1 - 3 of 3 results
|
5962-9750901Q2A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.7 V | 2 V | 6 V | 1 | YES | NO | POWER-ON RESET GENERATOR | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | MILITARY | S-CQCC-N20 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NOT SPECIFIED | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCN, | 20 | unknown | Power Supply Support Circuit | |||||||||
|
5962-9750901Q2A
Texas Instruments
|
Check for Price | Yes | No | Active | 2.7 V | 2 V | 6 V | 16 µA | +2.93V | 1 | YES | NO | POWER-ON RESET GENERATOR | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | MILITARY | S-CQCC-N20 | e0 | Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
5962-9750901Q2A
Defense Logistics Agency
|
Check for Price | No | Active | 5 V | 2 V | 6 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | MILITARY | S-CQCC-N20 | e0 | Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | DEFENSE LOGISTICS AGENCY | CERAMIC, LCC-20 | unknown |