Filter Your Search
1 - 2 of 2 results
|
5962-9688201Q2A
Defense Logistics Agency
|
Check for Price | Active | 10 mV | 20 nA | 4 | COMPARATOR | 3 V | 8 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | DEFENSE LOGISTICS AGENCY | CERAMIC, LCC-20 | unknown | |||||||||||||||||||||
|
5962-9688201Q2A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 mV | 2 nA | 600 µA | 1.4 µs | 4 | COMPARATOR | 3 V | CMOS | 20 nA | OPEN-COLLECTOR; OPEN-DRAIN | 8 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | LCC-20 | not_compliant | QLCC | 20 | EAR99 | 8542.39.00.01 |