Parametric results for: 5962-9686701QRA under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 59629686701qra
Select parts from the table below to compare.
Compare
Compare
5962-9686701QRA
Texas Instruments
Check for Price Yes No Active 5 V 14.5 ns 10.5 ns 8 8 NO DIP 50 pF UNIDIRECTIONAL 3-STATE AHCT/VHCT/VT BUS DRIVER CMOS ENABLE LOW 8 mA 2 TRUE 40 µA 5.5 V 4.5 V MILITARY R-GDIP-T20 Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 Class Q NOT SPECIFIED 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.195 mm TEXAS INSTRUMENTS INC DIP DIP, DIP20,.3 20 not_compliant EAR99 8542.39.00.01