Filter Your Search
1 - 4 of 4 results
|
5962-9685201KPA
Broadcom Limited
|
$464.3788 | Yes | Active | 30 V | 25 mA | 1 | YES | SURFACE MOUNT | 15 mA | 1.5 kV | HIGH RELIABILITY | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | 125 °C | -55 °C | 1 | BROADCOM INC | HERMETIC SEALED, DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | |||||
|
5962-9685201KPA
Avago Technologies
|
Check for Price | Yes | Yes | Active | 30 V | 25 mA | 1 | YES | SURFACE MOUNT | 15 mA | 1.5 kV | HIGH RELIABILITY | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | 125 °C | -55 °C | 1 | AVAGO TECHNOLOGIES INC | HERMETIC SEALED, DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||
|
5962-9685201KPA
Agilent Technologies Inc
|
Check for Price | No | Transferred | 30 V | 25 mA | 1 | YES | SURFACE MOUNT | 15 mA | 1.5 kV | HIGH RELIABILITY | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) - hot dipped | AGILENT TECHNOLOGIES INC | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||
|
5962-9685201KPA
Hewlett Packard Co
|
Check for Price | Transferred | 25 mA | 1 | 15 mA | 1.5 kV | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 125 °C | -55 °C | 1 | HEWLETT PACKARD CO | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs |