Filter Your Search
1 - 2 of 2 results
|
5962-9681601Q2A
Texas Instruments
|
Check for Price | Yes | No | Active | 3.3 V | 16.5 ns | 16.5 ns | 4 | 2 | YES | QCCN | 50 pF | NO | AHC/VHC/H/U/V | XOR GATE | CMOS | 50 mA | 20 µA | 5.5 V | 2 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TUBE | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
5962-9681601Q2A
Defense Logistics Agency
|
Check for Price | Active | 3.3 V | 16.5 ns | 4 | 2 | YES | QCCN | AHC | XOR GATE | CMOS | 5.5 V | 2 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | NOT APPLICABLE | MIL-PRF-38535 Class Q | NOT APPLICABLE | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, LCC-20 | unknown |