Filter Your Search
1 - 1 of 1 results
|
5962-9680501Q2A
Texas Instruments
|
$14.6493 | Yes | No | Active | 3.3 V | 13 ns | 13 ns | 6 | 1 | YES | QCCN | 50 pF | NO | AHC/VHC/H/U/V | INVERTER | CMOS | IT CAN ALSO OPERATE AT 5 V NOMINAL | 50 mA | 20 µA | 5.5 V | 2 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TUBE | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 |