Filter Your Search
1 - 2 of 2 results
|
5962-9680301Q2A
Defense Logistics Agency
|
Check for Price | Obsolete | 3 V | 13 ns | 6 | 1 | YES | QCCN | AHC | INVERTER | CMOS | 5.5 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | QUAD | DEFENSE LOGISTICS AGENCY | CERAMIC, LCC-20 | unknown | ||||||||||||||||||
|
5962-9680301Q2A
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | 12 ns | 8 ns | 6 | 1 | YES | QCCN | 50 pF | NO | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | CERAMIC, LCC-20 | not_compliant | QLCC | 20 | 8542.39.00.01 |