Parametric results for: 5962-9680201Q2A under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 59629680201q2a
Select parts from the table below to compare.
Compare
Compare
5962-9680201Q2A
Texas Instruments
Check for Price Yes No Active 5 V 18.5 ns 18.5 ns 6 1 YES QCCN 50 pF YES AHC/VHC/H/U/V INVERTER CMOS 50 mA 20 µA 5.5 V 2 V MILITARY S-CQCC-N20 Qualified e0 125 °C -55 °C MIL-PRF-38535 Class Q 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TUBE Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC QCCN, LCC20,.35SQ 20 not_compliant EAR99 8542.39.00.01