Parametric results for: 5962-9679201QDA under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 59629679201qda
Select parts from the table below to compare.
Compare
Compare
5962-9679201QDA
Texas Instruments
Check for Price Yes No Active 5 V 7 ns 7 ns 1 8 YES DFP 15 pF NO S NAND GATE TTL 20 mA 10 mA 5.5 V 4.5 V MILITARY R-GDFP-F14 Qualified e0 125 °C -55 °C MIL-PRF-38535 Class Q 14 CERAMIC, GLASS-SEALED FL14,.3 RECTANGULAR FLATPACK TUBE Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.03 mm 6.285 mm 9.21 mm TEXAS INSTRUMENTS INC DFP DFP, FL14,.3 14 not_compliant EAR99 8542.39.00.01