Filter Your Search
1 - 2 of 2 results
|
5962-9678801QEA
Vishay Intertechnologies
|
Check for Price | Obsolete | 15 V | NO | -15 V | 50 Ω | 300 ns | 250 ns | DPST | CMOS | 1 | 2 | 62 dB | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||
|
5962-9678801QEA
Vishay Siliconix
|
Check for Price | Transferred | 15 V | NO | -15 V | 75 Ω | 300 ns | DPST | CMOS | NO | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | SILICONIX INC | DIP | 16 | unknown | 8542.39.00.01 |