Parametric results for: 5962-9668501QXA under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 59629668501qxa
Select parts from the table below to compare.
Compare
Compare
5962-9668501QXA
Texas Instruments
Check for Price Yes No Active 3.3 V 4.6 ns 4.4 ns 16 4 YES DFP 50 pF UNIDIRECTIONAL 3-STATE LVT BUS DRIVER BICMOS ENABLE LOW 48 mA 2 TRUE 5 mA 3.6 V 2.7 V MILITARY R-GDFP-F48 Qualified e0 125 °C -55 °C MIL-PRF-38535 Class Q 48 CERAMIC, GLASS-SEALED FL48,.4,25 RECTANGULAR FLATPACK TUBE TIN LEAD FLAT 635 µm DUAL 3.05 mm 9.655 mm 15.875 mm TEXAS INSTRUMENTS INC DFP DFP, FL48,.4,25 48 not_compliant EAR99 8542.39.00.01