Filter Your Search
1 - 2 of 2 results
![]() |
5962-9583301VFX
Texas Instruments
|
Check for Price | Active | 5 V | 5 V | STANDARD | 4 | 5 ns | LINE DRIVER | CMOS | YES | IEEE 1596.3 | 4 | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 16 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
5962-9583301VFX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | STANDARD | 4 | 5 ns | LINE DRIVER | CMOS | YES | IEEE 1596.3 | 4 | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 16 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | EAR99 | 8542.39.00.01 |