Filter Your Search
1 - 2 of 2 results
|
5962-9583301Q2A
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | STANDARD | 4 | 5 ns | LINE DRIVER | CMOS | YES | IEEE 1596.3 | 4 | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Qualified | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 1.91 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
5962-9583301Q2A
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | STANDARD | 3-STATE | 4 | 5 ns | LINE DRIVER | CMOS | YES | 10 µA | IEEE 1596.3 | 4 | 250 mV | COMPLEMENTARY | 25 mA | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 1.91 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.39.00.01 |