Filter Your Search
1 - 1 of 1 results
|
5962-9576102MRA
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.2 ns | 5.2 ns | 2 | NO | DIP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 32 mA | 5 | 700 ps | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP | CERAMIC, DIP-20 | 20 | not_compliant | 8542.39.00.01 |