Filter Your Search
1 - 2 of 2 results
|
5962-9576101M2A
Pyramid Semiconductor Corporation
|
Check for Price | Active | 5 V | 5.7 ns | 2 | YES | QCCN | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 5 | 900 ps | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | PYRAMID SEMICONDUCTOR CORP | QCC-20 | compliant | 8542.39.00.01 | |||||||||||
|
5962-9576101M2A
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.7 ns | 5.7 ns | 2 | YES | QCCN | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 32 mA | 5 | 900 ps | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | CERAMIC, LCC-20 | not_compliant | 8542.39.00.01 | QLCC | 20 |