Parametric results for: 5962-9570901QEA under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 59629570901qea
Select parts from the table below to compare.
Compare
Compare
5962-9570901QEA
Texas Instruments
Check for Price Obsolete 26 V 16 V 15 V 1 V 1.4 A 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR 1 V 26 V 0.12 % 0.19 % 1 15.75 V 14.25 V BIPOLAR 5 % R-GDIP-T16 e0 Not Qualified 150 °C -40 °C MIL-PRF-38535 Class Q 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.43 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown EAR99 8542.39.00.01 Fixed,Negative,Single Output,Ldo