Filter Your Search
1 - 2 of 2 results
|
5962-9566601QPA
Texas Instruments
|
Check for Price | Yes | No | Active | 1.5 mV | 0.12 V/us | 1 nA | 125 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | YES | NO | NO | 0.05 V/us | 8 V | MILITARY | 200 | 10000 | NO | R-GDIP-T8 | Qualified | e0 | 83 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||
|
5962-9566601QPA
Defense Logistics Agency
|
Check for Price | No | Active | 1.75 mV | 2 | OPERATIONAL AMPLIFIER | 3 V | 8 V | MILITARY | R-GDIP-T8 | Qualified | e0 | 60 dB | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-8 | unknown |