Parametric results for: 5962-9564701QXA under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 59629564701qxa
Select parts from the table below to compare.
Compare
Compare
5962-9564701QXA
Texas Instruments
Check for Price No Obsolete 3.3 V 6.2 ns 5.6 ns 2 8 YES DFP 160 MHz POSITIVE EDGE 3-STATE LVT BUS DRIVER BICMOS 48 mA 2 TRUE 3.6 V 2.7 V MILITARY R-GDFP-F48 Qualified 125 °C -55 °C MIL-PRF-38535 Class Q 48 CERAMIC, GLASS-SEALED FL48,.4,25 RECTANGULAR FLATPACK FLAT 635 µm DUAL 3.05 mm 9.655 mm 15.875 mm TEXAS INSTRUMENTS INC DFP DFP, FL48,.4,25 48 not_compliant 8542.39.00.01