Filter Your Search
1 - 1 of 1 results
|
5962-9564002NYDR
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 1.75 V | 0.12 V/us | 1 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -8 V | 8 V | AUTOMOTIVE | 210 | R-PDSO-G14 | Not Qualified | e4 | 88 dB | 1 | 125 °C | -40 °C | 260 | MIL-PRF-38535 Class N | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 14 | compliant | EAR99 | 8542.33.00.01 |