Filter Your Search
1 - 3 of 3 results
|
5962-9564001NXDX
Texas Instruments
|
Check for Price | Obsolete | 1.75 mV | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -8 V | 8 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 75 dB | 125 °C | -55 °C | MIL-PRF-38535 Class N | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | PALLADIUM | GULL WING | DUAL | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
5962-9564001NXDR
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 1.75 V | 0.12 V/us | 1 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -8 V | 8 V | MILITARY | 210 | R-PDSO-G8 | Not Qualified | e4 | 88 dB | 1 | 125 °C | -55 °C | 260 | MIL-PRF-38535 Class N | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
5962-9564001NXD
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 1.5 mV | 125 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 500 pA | YES | YES | NO | YES | -8 V | 0.05 V/us | 8 V | MILITARY | 10000 | R-PDSO-G8 | Not Qualified | e4 | 75 dB | 1 | 125 °C | -55 °C | 260 | MIL-PRF-38535 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |