Filter Your Search
1 - 5 of 5 results
|
5962-9562409HNC
Micross Components
|
Check for Price | Active | 16.7772 Mbit | 32 | 512KX32 | 5 V | 20 ns | SRAM MODULE | CONFIGURABLE AS 2M X 8 | 16 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 mA | 2 V | 520 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-XQFP-F68 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 68 | UNSPECIFIED | QFF | QFL68,1.56SQ | SQUARE | FLATPACK | YES | GOLD | FLAT | 1.27 mm | QUAD | 5.1 mm | 39.625 mm | 39.625 mm | MICROSS COMPONENTS | QFP | QFF, QFL68,1.56SQ | 68 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
5962-9562409HNC
White Microelectronics
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 20 ns | SRAM MODULE | CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-XQFP-F68 | Not Qualified | e4 | 125 °C | -55 °C | 68 | UNSPECIFIED | QFF | SQUARE | FLATPACK | YES | GOLD | FLAT | 1.27 mm | QUAD | 5.1 mm | 39.625 mm | 39.625 mm | WHITE MICROELECTRONICS | QFP-68 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||
|
5962-9562409HNC
Mercury Systems Inc
|
Check for Price | Active | 16.7772 Mbit | 32 | 512KX32 | 5 V | 20 ns | SRAM MODULE | CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-XQFP-F68 | Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 68 | UNSPECIFIED | QFF | SQUARE | FLATPACK | YES | GOLD | FLAT | 1.27 mm | QUAD | 5.1 mm | 39.625 mm | 39.625 mm | MERCURY SYSTEMS INC | QFF, | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
5962-9562409HNC
White Electronic Designs Corp
|
Check for Price | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | 20 ns | SRAM MODULE | CONFIGURABLE AS 2M X 8 | 16 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 mA | 2 V | 520 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-XQFP-F68 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 68 | UNSPECIFIED | QFF | QFL68,1.56SQ | SQUARE | FLATPACK | YES | GOLD | FLAT | 1.27 mm | QUAD | 5.1 mm | 39.625 mm | 39.625 mm | WHITE ELECTRONIC DESIGNS CORP | QFP-68 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||
|
5962-9562409HNC
Microsemi Corporation
|
Check for Price | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | 20 ns | SRAM MODULE | CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-XQFP-F68 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 68 | UNSPECIFIED | QFF | SQUARE | FLATPACK | YES | GOLD | FLAT | 1.27 mm | QUAD | 5.1 mm | 39.625 mm | 39.625 mm | MICROSEMI CORP | QFP | QFF, | 68 | compliant | 3A001.A.2.C | 8542.32.00.41 |