Filter Your Search
1 - 2 of 2 results
|
5962-9561401QXA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 6.4 ns | 2 | 9 | YES | QFF | 3-STATE | ABT | BOUNDARY SCAN REG BUS TRANSCEIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-GQFP-F68 | Qualified | e0 | 125 °C | -55 °C | NOT APPLICABLE | MIL-PRF-38535 Class Q | NOT APPLICABLE | 68 | CERAMIC, GLASS-SEALED | SQUARE | FLATPACK | TIN LEAD | FLAT | 635 µm | QUAD | 3.86 mm | 12.51 mm | 12.51 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, QFP-68 | unknown | |||||||||||||||||
|
5962-9561401QXA
Texas Instruments
|
Check for Price | No | Active | 5 V | 6.4 ns | 6.2 ns | 18 | 9 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | ABT | BOUNDARY SCAN REG BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 27 mA | 5.5 V | 4.5 V | MILITARY | S-GQFP-F68 | Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 68 | CERAMIC, GLASS-SEALED | QFL68,.5SQ,25 | SQUARE | FLATPACK | TUBE | FLAT | 635 µm | QUAD | 3.86 mm | 12.51 mm | 12.51 mm | TEXAS INSTRUMENTS INC | QFP-68 | not_compliant | QFP | 68 | EAR99 | 8542.39.00.01 | Texas Instruments |