Parametric results for: 5962-9560007MUA under SRAMs

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: 59629560007mua
Select parts from the table below to compare.
Compare
Compare
5962-9560007MUA
White Electronic Designs Corp
Check for Price Transferred 4.1943 Mbit 8 512KX8 5 V 25 ns STANDARD SRAM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 2 mA 2 V 225 µA 5.5 V 4.5 V CMOS MILITARY R-XDSO-J32 Not Qualified e0 125 °C -55 °C MIL-STD-883 32 UNSPECIFIED SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 4.06 mm 20.955 mm 11.1506 mm WHITE ELECTRONIC DESIGNS CORP SOJ-32 unknown 3A001.A.2.C 8542.32.00.41
5962-9560007MUA
Mercury Systems Inc
Check for Price Obsolete 4.1943 Mbit 8 512KX8 5 V 25 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-XDSO-J32 Qualified e0 125 °C -55 °C MIL-STD-883 32 UNSPECIFIED SOJ RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 4.06 mm 20.955 mm 11.1506 mm MERCURY SYSTEMS INC SOJ, unknown 3A001.A.2.C 8542.32.00.41
5962-9560007MUA
Electronic Designs Inc
Check for Price Obsolete 4.1943 Mbit 8 512KX8 5 V 25 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-XDSO-J32 Not Qualified e0 125 °C -55 °C 32 UNSPECIFIED SOJ RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 4.06 mm 20.955 mm 11.1506 mm ELECTRONIC DESIGNS INC SOJ-32 unknown 3A001.A.2.C 8542.32.00.41
5962-9560007MUA
White Microelectronics
Check for Price Obsolete 4.1943 Mbit 8 512KX8 5 V 25 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-XDSO-J32 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 32 UNSPECIFIED SOJ RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 4.06 mm 20.955 mm 11.1506 mm WHITE MICROELECTRONICS SOJ-32 unknown 3A001.A.2.C 8542.32.00.41
5962-9560007MUA
Microsemi Corporation
Check for Price Transferred 4.1943 Mbit 8 512KX8 5 V 25 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-XDSO-J32 Not Qualified e0 125 °C -55 °C MIL-STD-883 32 UNSPECIFIED SOJ RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 4.06 mm 20.955 mm 11.1506 mm MICROSEMI CORP SOJ, unknown 3A001.A.2.C 8542.32.00.41 SOJ 32
5962-9560007MUA
Cypress Semiconductor
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 5 V 25 ns STANDARD SRAM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 2 mA 2 V 225 µA 5.5 V 4.5 V CMOS MILITARY R-CDSO-J32 Not Qualified e0 125 °C -55 °C MIL-STD-883 32 CERAMIC, METAL-SEALED COFIRED SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 4.064 mm 20.955 mm 11.1506 mm CYPRESS SEMICONDUCTOR CORP CERAMIC, SOJ-32 not_compliant 3A001.A.2.C 8542.32.00.41 SOJ 32
5962-9560007MUA
Micross Components
Check for Price Active 4.1943 Mbit 8 512KX8 5 V 25 ns STANDARD SRAM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 2 mA 2 V 225 µA 5.5 V 4.5 V CMOS MILITARY R-CDSO-J32 Not Qualified e0 125 °C -55 °C MIL-STD-883 32 CERAMIC, METAL-SEALED COFIRED SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 4.064 mm 20.955 mm 11.1506 mm MICROSS COMPONENTS SOJ, SOJ32,.44 compliant 3A001.A.2.C 8542.32.00.41 SOJ 32