Filter Your Search
1 - 4 of 4 results
|
5962-9559515HMC
Microsemi Corporation
|
Check for Price | Transferred | 4.1943 Mbit | 32 | 128KX32 | 5 V | 25 ns | SRAM MODULE | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GOLD | GULL WING | 1.27 mm | QUAD | 5.08 mm | 22.355 mm | 22.352 mm | MICROSEMI CORP | QFP | QFP, | 68 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
5962-9559515HMC
White Electronic Designs Corp
|
Check for Price | Transferred | 4.1943 Mbit | 32 | 128KX32 | 5 V | 25 ns | SRAM MODULE | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 2 V | 560 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,.99SQ,50 | SQUARE | FLATPACK | YES | GOLD | GULL WING | 1.27 mm | QUAD | 5.08 mm | 22.355 mm | 22.352 mm | WHITE ELECTRONIC DESIGNS CORP | CERAMIC, QFP-68 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
5962-9559515HMC
Mercury Systems Inc
|
Check for Price | Active | 4.1943 Mbit | 32 | 128KX32 | 5 V | 25 ns | SRAM MODULE | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GOLD | GULL WING | 1.27 mm | QUAD | 5.08 mm | 22.355 mm | 22.352 mm | MERCURY SYSTEMS INC | QFP, | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
5962-9559515HMC
Micross Components
|
Check for Price | Active | 4.1943 Mbit | 32 | 128KX32 | 5 V | 25 ns | SRAM MODULE | ALSO CONFIGURABLE AS 512K X 8 | 16 | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 2 V | 560 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,.99SQ,50 | SQUARE | FLATPACK | YES | GOLD | GULL WING | 1.27 mm | QUAD | 5.08 mm | 22.352 mm | 22.352 mm | MICROSS COMPONENTS | QFP | QFP, QFP68,.99SQ,50 | 68 | compliant | 3A001.A.2.C | 8542.32.00.41 |