Filter Your Search
1 - 4 of 4 results
|
5962-9559508HNA
Microsemi Corporation
|
Check for Price | Transferred | 4.1943 Mbit | 32 | 128KX32 | 5 V | 25 ns | SRAM MODULE | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 1.27 mm | QUAD | 3.56 mm | 22.355 mm | 22.352 mm | MICROSEMI CORP | QFP | QFP, | 68 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||
|
5962-9559508HNA
Micross Components
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 25 ns | SRAM MODULE | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 11.6 mA | 2 V | 600 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 1.27 mm | QUAD | 3.56 mm | 22.355 mm | 22.352 mm | AUSTIN SEMICONDUCTOR INC | QFP | CERAMIC, QFP-68 | 68 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
5962-9559508HNA
White Electronic Designs Corp
|
Check for Price | Transferred | 4.1943 Mbit | 32 | 128KX32 | 5 V | 25 ns | SRAM MODULE | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 11.6 mA | 2 V | 600 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 1.27 mm | QUAD | 3.56 mm | 22.355 mm | 22.352 mm | WHITE ELECTRONIC DESIGNS CORP | CERAMIC, QFP-68 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||
|
5962-9559508HNA
Mercury Systems Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 25 ns | SRAM MODULE | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 1.27 mm | QUAD | 3.56 mm | 22.355 mm | 22.352 mm | MERCURY SYSTEMS INC | QFP, | unknown | 3A001.A.2.C | 8542.32.00.41 |