Filter Your Search
1 - 2 of 2 results
|
5962-9558101QKX
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 36 ns | 1 | YES | DFP | TTL/H/L | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 24 | CERAMIC, GLASS-SEALED | FL24(UNSPEC) | RECTANGULAR | FLATPACK | FLAT | DUAL | LANSDALE SEMICONDUCTOR INC | DFP | DFP, | 24 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
5962-9558101QKX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 36 ns | 1 | YES | DFP | TTL/H/L | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | MILITARY | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.29 mm | 9.09 mm | 14.36 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 24 | compliant | EAR99 | 8542.39.00.01 |