Filter Your Search
1 - 1 of 1 results
|
5962-9557401QDX
Texas Instruments
|
Check for Price | Active | 5 V | 22 ns | 22 ns | 4 | 2 | YES | DFP | 15 pF | NO | TTL/H/L | OR GATE | TTL | 16 mA | 38 mA | 5.25 V | 4.75 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 14 | compliant | 8542.39.00.01 |