Filter Your Search
1 - 1 of 1 results
|
5962-9555701QYA
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 20 ns | 2 | 128 | FLASH PLD | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 2 DEDICATED INPUTS, 128 I/O | 50 MHz | MACROCELL | 5.5 V | 4.5 V | S-CQFP-F160 | Not Qualified | e4 | 125 °C | -55 °C | 160 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK160,1.8SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | GOLD | FLAT | 650 µm | QUAD | 28 mm | 28 mm | 4.9 mm | CYPRESS SEMICONDUCTOR CORP | QFP | GQFF, | 160 | unknown | 3A001.A.2.C | 8542.39.00.01 |