Filter Your Search
1 - 3 of 3 results
|
5962-9555201NXDR
Texas Instruments
|
$24.4126 | Yes | Yes | Active | 2.5 mV | 3.6 V/us | 800 pA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | 60 pA | -8 V | 1.7 V/us | 8 V | MILITARY | 2180 | 20000 | R-PDSO-G8 | Not Qualified | e4 | 75 dB | 1 | 125 °C | -55 °C | 260 | MIL-PRF-38535 Class N | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
5962-9555201NXDR
Defense Logistics Agency
|
Check for Price | Obsolete | 3 mV | 3.6 V/us | 800 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -8 V | 8 V | MILITARY | 2250 | R-PDSO-G8 | Not Qualified | 80 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | DEFENSE LOGISTICS AGENCY | GREEN, PLASTIC, SOIC-8 | unknown | |||||||||||||||||
|
5962-9555201NXDR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 mV | 3.6 V/us | 800 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -8 V | 8 V | MILITARY | 2250 | R-PDSO-G8 | e4 | 80 dB | 1 | 125 °C | -55 °C | 260 | MIL-38535-N | NOT SPECIFIED | MIL-38535-N V | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |